Silicon Labs CP2102 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 73 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs CP2102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.