Conn Housing PL 9 POS 3.18mm Crimp ST
Molex 0445610001 technical specifications.
| Number of Contacts | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.18mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 0445610001 to view detailed technical specifications.
No datasheet is available for this part.