This is a 43mF aluminum electrolytic capacitor with a rated voltage of 7.5VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a high ripple current of 18200 and a low leakage current of 645 at 5 minutes. It is designed for screw mounting and has a hook lead termination style. The capacitor is constructed in a flatpack style and has a standard ESR type. It operates reliably between -55 and 125 degrees Celsius.
Cornell Dubilier MLS433M7R5EB0D technical specifications.
| Capacitance | 43000uF |
| Voltage | 7.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 7.5VDC |
| ESR | 0.031Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 18200mA |
| Leakage Current | 645@5MinuA |
| Lifetime | 10000h |
| Size | 44.45 X 12.7 X 76.2mm |
| Type | Electrolytic |
| Mounting | Screw Mount |
| Termination Style | Hook Lead |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.