Vishay CP001515R00JE14 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Depth | 12.7mm |
| Height | 12.7mm |
| Lead Diameter | 0.914mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | CP |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP001515R00JE14 to view detailed technical specifications.
No datasheet is available for this part.