The PLAD15KP10CA is a bidirectional diode with a minimum breakdown voltage of 11.1V and a maximum reverse leakage current of 45uA. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. The diode can handle a peak pulse current of 882A and a peak pulse power of 15kW. It is not radiation hardened and is not RoHS compliant.
Microsemi PLAD15KP10CA technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 45uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 882A |
| Peak Pulse Power | 15kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi PLAD15KP10CA to view detailed technical specifications.
No datasheet is available for this part.