The Kyocera CWR29CB475KBAZ is a tantalum capacitor with a capacitance of 4.7 microfarads and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is packaged in a bulk case. The capacitor measures 1.27mm in depth, 1.27mm in height, and 2.54mm in length. It meets the military standard MIL-PRF-55365 and is compliant with the RoHS directive.
Kyocera CWR29CB475KBAZ technical specifications.
| Capacitance | 4.7uF |
| Package/Case | A |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.27mm |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CWR29CB475KBAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.