Search Results for "cna30r471m tm Maruwa"
Filters
CNA30C470M-TM
Maruwa
Ferrite Chip, 4 Function(s), 50V, 0.3A, ROHS COMPLIANT PACKAGE-10
Datasheet
Contact Manufacturer
Max Operating Temperature:
125
Min Operating Temperature:
-55
Width:
1.6
Length:
3.2