The CN202J3GS215HQ7 is a DPST rocker switch with a curved actuator style, rated for 16 amps at 125 volts AC and 10,000 hours of electrical life. It features a quick connect termination style and is designed for panel mount applications. The switch operates within a temperature range of -20 to 85 degrees Celsius.
C&K CN202J3GS215HQ7 technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CN202J3GS215HQ7 to view detailed technical specifications.
No datasheet is available for this part.