The CMX469AP6 is an industrial-grade IC with a dual-function design, packaged in a 22-pin DIP. It operates within a temperature range of -40 to 85°C and is supplied with a nominal voltage of 3V. The device features 22 terminals and a terminal position of dual. Its dimensions are 10.16mm in width and 27.685mm in length.
CML CMX469AP6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 10.16 |
| Length | 27.685 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CML CMX469AP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.