Cap Tant Solid 6.8uF 25V G CASE 20% (6.73 X 2.79 X 2.79mm) Inward L SMD 1.2 Ohm 125°C T/R
AVX TAZG685M025CSST0H24 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 1.2Ohm |
| Leakage Current | 2uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.