SMT Power Line Filter, 750mA, 1.31mH, Ferrite, 2 Lines
SMD Power Line Filter, 1.45A, 518uH, Ferrite, 2-Line
2.85A 217uH 2-Line EMI/RFI Power Line Filter, SMT
3.95A 88uH 2-Line SMD EMI/RFI Power Line Filter
5.7A 2-Line SMD EMI/RFI Power Line Filter, 28uH, 5mR
2A 350uH 40mR SMD EMI/RFI Power Line Filter
2-Line 1.2A 648uH SMD EMI/RFI Power Line Filter
Common Mode Chokes Dual 1030uH 100kHz 0.88A 0.21Ohm DCR SMD T/R
2-Line SMD EMI/RFI Power Line Filter, 1.7A, 400uH, Ferrite
2-Line 5.1A 45uH SMD EMI/RFI Power Line Filter
2.45A 258uH 27mR SMD Power Line EMI Filter
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
CITIZEN FINEDEVICE - CM130 32.768KDZF-UT - CRYSTAL, SMD, 32.768KHZ, 12.5PF
Capacitive sensor 16 mm 10. . .40 VDC antivalent, CM30-16BPP-KW1, Sick
Capacitive sensor 16 mm 10. . .40 VDC antivalent, CM30-16BPP-KC1, Sick
Green LED, 20mA, Through Hole, -40°C to 100°C
Silicon Controlled Rectifier, 49A I(T)RMS, 31000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AD, ROHS COMPLIANT, ISOPLUS247, 3 PIN
Silicon Controlled Rectifier 1.6kV 31A 3-Pin TO-247AD
SINGLE PHASE EMI FILTER
32.768kHz SMD Crystal, 20ppm Tolerance, -40°C to 85°C