2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET
TT DMD5029-A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT DMD5029-A to view detailed technical specifications.
No datasheet is available for this part.