The CMP04FP is an industrial-grade comparator with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and is available in a DIP-14 package. The comparator operates on a nominal supply voltage of 5V with a maximum supply current of 3mA. It is designed for use in industrial applications and has a temperature grade of industrial.
Analog Devices CMP04FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices CMP04FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.