Tecate Group CMC-025/122MX0603TF technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group CMC-025/122MX0603TF to view detailed technical specifications.
No datasheet is available for this part.