This heavy duty toggle switch features a 3PST configuration, with a maximum current rating of 17A at 125VAC and a maximum AC voltage rating of 600V. It has a panel mount with threads and is designed for use in applications requiring a high level of reliability and durability. The switch has a flat lever actuator style and a quick connect termination style. It measures 33.22mm in length, 36.47mm in depth, and 60.37mm in height, with a body length of 33.22mm and a body depth of 36.47mm. The switch is designed for use in a variety of applications, including industrial and commercial settings.
Carling Technologies HKA271-NBL8-XNE1 technical specifications.
| Actuator Style | Flat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.44 |
| Product Length (mm) | 33.22 |
| Product Depth (mm) | 36.47 |
| Product Height (mm) | 60.37 |
| Body Length (mm) | 33.22 |
| Body Depth (mm) | 36.47 |
| Body Height (mm) | 20.4 |
| Bushing Length (mm) | 11.81 |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 6 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Type | Heavy Duty |
| Pole Throw Configuration | 3PST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 17@125VACA |
| Max AC Voltage Rating | 600V |
| Max Power Rating | 1491.4VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies HKA271-NBL8-XNE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.