
4-channel EMI/RFI filter with integrated ESD protection, featuring 26nH inductance and 22pF capacitance per channel. Offers -30dB attenuation and a maximum clamping voltage of 9V, suitable for data lines. Operates within a 5.6V to 9V supply voltage range with a maximum DC current of 30mA. Housed in a compact 1.7mm x 1.35mm UDFN8 package, this lead-free and halogen-free component is supplied on a 3000-piece tape and reel.
Onsemi CM1693-04DE technical specifications.
| Attenuation Value | -30dB |
| Capacitance | 22pF |
| Package/Case | DFN |
| Circuit Type | Filter |
| Clamping Voltage-Max | 9V |
| Contact Plating | Tin, Matte |
| Current | 30mA |
| Depth | 1.35mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 26nH |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 5.6V |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1693-04DE to view detailed technical specifications.
No datasheet is available for this part.
