SWITCH, NC/NO, ROUND, BLUE LED, IP67
Apem IRR7Z222LOB technical specifications.
| Color | Blue |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Panel Thickness | 3mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | IR |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR7Z222LOB to view detailed technical specifications.
No datasheet is available for this part.