
Octal dual-supply bus transceiver, 8-bit bidirectional data flow, 200Mbps data rate. Features configurable output voltage and 3-state outputs. Operates from 2.7V to 5.5V supply voltage, with a wide temperature range of -55°C to 125°C. CMOS technology, non-inverting logic, and gold contact plating. Packaged in a 24-TSSOP for surface mounting.
Texas Instruments CLVCC4245AMPWREP technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.2ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVCC4245AMPWREP to view detailed technical specifications.
No datasheet is available for this part.
