
Dual bus buffer gate with 3-state outputs, featuring 8 terminals and a 3.3V nominal supply voltage, operating from 1.65V to 5.5V. This logic IC, a bus driver, offers two functions with a single bit per function and a UNIDIRECTIONAL count direction. It boasts a propagation delay of 15.2ns, with a typical delay of 6.8ns at nominal supply. The component is housed in an 8-pin R-PDSO-G8 package with a MILITARY temperature grade, functioning between -55°C and 125°C.
Texas Instruments CLVC2G126MDCUTEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 15.2 |
| Number of Bits | 1 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 6.8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.01 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | ENABLE HIGH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLVC2G126MDCUTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.