3.3A Load Switch IC, 6V, 39V Clamp, D2PAK, Overtemp Protection
6.5A Power Load Switch IC, 39V Clamp, 10mR On-Res, D2PAK, 5.5V
3A 200V DC Modular Terminal Block, SIP, DIN Rail Mount
Alum Electrolytic Cap 10mF 250V 20% Screw Terminal 18A 14mR
Modular USB-A Connector, 4 Pos, Female, IP67, 1.5A, 125V
75uF 450V Aluminum Electrolytic Capacitor, Screw Terminal, 835mR ESR
Alum Lytic Cap 5100uF 40V 26mR Screw Terminal 6.1A 85C
Alum Electrolytic Cap 1mF 450V 20% 105°C Screw Terminal
Aluminum Electrolytic Capacitor 6800uF 400V 20% Screw Terminal 19.1A
Aluminum Electrolytic Cap 2200uF 50V Screw Terminal 4.1A 44mR
1MHz Active Clamp PWM Controller, 16V In, 2A Out, Flyback, TSSOP
Shielded Cable Clamp Kit, Straight, Zinc Alloy, Nickel Plating
6-Ch Bidirectional TVS Diode Array, 1.5pF, 8.8V Clamp, MSOP
Right Angle Audio Connector, Male, 2 Contacts, 6A, 250V
4-Ch TVS Diode, 1pF, 6.5V BV, 11V Clamp, 5.5V WV, SC-70, SMD
600W Bidirectional TVS Diode, 15.8V Breakdown, 21.2V Clamp, DO-204AC
Unidirectional TVS Diode, 5kW, 150V, 243V Clamp, 8W, Through Hole
500W 5V Unidirectional TVS Diode, SOT-143, 20V Clamp
TVS Diode, 1.5kW, 43V, Bidirectional, SMC, 69.4V Clamp
600W TVS Diode, Unidirectional, 14V, DO-214AA, 23.2V Clamp