Skyworks Solutions CLA4606-240 technical specifications.
| Forward Current | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Tray |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions CLA4606-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.