Search Results for "cl31c3r9bbcnnnc samsung electro mechanics"
Filters
CL31C3R9BBCNNNC
Samsung
Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 1206 125°C T/R
Datasheet
1206
Active
Capacitance:
3.9pF
Case Code (Imperial):
1206
Case Code (Metric):
3216
Package/Case:
1206