Search Results for "cl31b475kahnnne samsung electro mechanics"
Filters
CL31B475KAHNNNE
Samsung
4.7uF 25V X7R 10% 1206 Ceramic MLCC T/R
Datasheet
1206
Active
Capacitance:
4.7uF
Case Code (Imperial):
1206
Case Code (Metric):
3216
Package/Case:
1206
Distributor
Stock
67+
334+
Quest
3,216
$0.15
$0.1