Search Results for "cl31b106kahnnne samsung electro mechanics"
Filters
CL31B106KAHNNNE
Samsung
10uF 25V X7R 10% Ceramic MLCC 1206 SMD T/R
Datasheet
1206
Active
Capacitance:
10uF
Case Code (Imperial):
1206
Case Code (Metric):
3216
Package/Case:
1206
Distributor
Stock
144+
719+
Quest
8,000
$0.0696
$0.0464