Search Results for "cl21b104kbcnnnc samsung electro mechanics"
Filters
CL21B104KBCNNNC
Samsung
MLCC Ceramic Capacitor 0.1uF 50V X7R 10% 0805 SMD T/R
Datasheet
0805
Active
Capacitance:
100nF
Case Code (Imperial):
0805
Case Code (Metric):
2012
Package/Case:
0805
Distributor
Stock
150+
Quest
160
$0.1