Search Results for "cl10b103kb8nnnc samsung electro mechanics"
Filters
CL10B103KB8NNNC
Samsung
MLCC 10nF 50V X7R 10% 0603 SMD Ceramic Capacitor
Datasheet
0603
Active
Capacitance:
10nF
Case Code (Imperial):
0603
Case Code (Metric):
1608
Package/Case:
0603
Distributor
Stock
85+
133+
1588+
4763+
Quest
21,288
$0.378
$0.252
$0.168
$0.147