Search Results for "cl05a224kq5nnnc samsung electro mechanics"
Filters
CL05A224KQ5NNNC
Samsung
Ceramic Capacitor 0.22uF 6.3V X5R 10% 0402 SMD T/R
Datasheet
0402
Active
Capacitance:
220nF
Case Code (Imperial):
0402
Case Code (Metric):
1005
Package/Case:
0402
Distributor
Stock
0+
Quest
40,000
$0