ABB CL-513Y LED Panel Mount Indicator, Pilot Light, Yellow, 130 VAC, 15 mA, 60 mcd, Not Rated
ABB CL-513W LED Panel Mount Indicator, Pilot Light, White, 130 VAC, 15 mA, 88 mcd, Not Rated
Pilot Lights with Integrated LED, 110-130 V AC, Red
Triple Color LED, Red/green/blue, Nondiffused, 1.5mm, 1.50 X 1.30 MM, 0.60 MM HEIGHT, MINIATURE, ULTRA SMALL PACKAGE-4
ABB CL-513L LED Panel Mount Indicator, Pilot Light, Blue, 130 VAC, 15 mA, 22 mcd, Not Rated
Lamp; MINI INCANDESCENT, CANDELABRA SCREWTYPE, 130 VOLTS, (CL)
SINGLE COLOR LED, FRESH GREEN, 2 mm, 2.70 X 1.20 MM, 1.30 MM HEIGHT, ULTRA SMALL PACKAGE-2
TRIPLE COLOR LED, RED/GREEN/BLUE, 1.5 mm, 1.50 X 1.30 MM, 0.35 MM HEIGHT, MINIATURE, ULTRA SMALL PACKAGE-4
Single Color LED, Ultra Bright Red, Nondiffused, 2mm, 2.70 X 1.20 MM, 1.30 MM HEIGHT, ULTRA SMALL PACKAGE-2
2 mm, 1 ELEMENT, INFRARED LED, 950 nm, 2.70 X 1.20 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2
NTC Thermistor, 50ohm, Through Hole Mount, RADIAL LEADED
SINGLE COLOR LED, YELLOW GREEN, 2 mm, 2.70 X 1.20 MM, 1.30 MM HEIGHT, ULTRA SMALL PACKAGE-2
SINGLE COLOR LED, HIGH BRIGHT RED, 2 mm, 2.70 X 1.20 MM, 1.30 MM HEIGHT, MINIATURE, ULTRA SMALL PACKAGE-2
SINGLE COLOR LED, GREEN, 2 mm, 2.70 X 1.20 MM, 1.30 MM HEIGHT, ULTRA SMALL PACKAGE-2