Cornell Dubilier CKR06BX222KP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.3 |
| Length | 7.4 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 7.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.60 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CKR06BX222KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.