Cornell Dubilier CKR06BX152KMV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.3 |
| Length | 7.4 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 7.4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CKR06BX152KMV to view detailed technical specifications.
No datasheet is available for this part.