Cornell Dubilier CKR05BX222MPV technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.1mm |
| Microwave Application | No |
| Height | 4.8mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier CKR05BX222MPV to view detailed technical specifications.
No datasheet is available for this part.