
NKK Switches CKM13EFW01-010 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKM13EFW01-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.