
CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Tubular Key; key removable positions: All; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3
NKK Switches CKL12ATW01-014 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Height | 29.1mm |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKL12ATW01-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.