Nidec CJS-1201TA1 technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 200Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 600gf |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CJS |
| Switch Function | On-Off-On |
| Switch Travel | 0.6mm |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CJS-1201TA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.