Nidec CJS-1200A2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Nidec CJS-1200A2 to view detailed technical specifications.
No datasheet is available for this part.