Search Results for "cim05u300nc samsung electro mechanics"
Filters
CIM05U300NC
Samsung
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.7A 0.1Ohm DCR 0402 T/R
Datasheet
0402
LTB
Max Operating Temperature:
125
Min Operating Temperature:
-55
Width:
0.5
Length:
1