Search Results for "cic31p700bc samsung electro mechanics"
Filters
CIC31P700BC
Samsung
Ferrite Beads Multi-Layer High Current 70Ohm 25% 100MHz 3A 0.05Ohm DCR 1206 T/R
Datasheet
EIA STD PACKAGE SIZE 1206, 2 PIN
LTB
Max Operating Temperature:
125
Min Operating Temperature:
-55
Width:
1.6
Length:
3.2