
Single-pole, Class CC fuse holder designed for 30A current rating and 600V/690V voltage applications. Features screw termination and DIN rail mounting for secure installation. Operates effectively within a temperature range of -20°C to 90°C. Accommodates fuses with dimensions of 0.394" diameter by 1.496" length (10mm x 38mm).
Sign in to ask questions about the Eaton CHM1DIU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CHM1DIU technical specifications.
| Current Rating | 30A |
| Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 12 |
| Packaging | Box |
| Series | CHM |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHM1DIU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
