The MMK5125M50J03L16,5TA18 is a 1.2uF PET film capacitor with a rated voltage of 50VDC and 30VAC. It has a tolerance of 20% and operates within a temperature range of -55°C to 100°C. The capacitor is designed for through-hole mounting with a radial termination style and a size of 7.2 X 4.5 X 9. It is suitable for general applications.
Kemet MMK5125M50J03L16,5TA18 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 4.5 X 9mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMK5125M50J03L16,5TA18 to view detailed technical specifications.
No datasheet is available for this part.