The CWR19DH686KCGA\TR surface mount tantalum capacitor features a capacitance of 68uF with a tolerance of 10% and a voltage rating of 6VDC. It has a low ESR of 1 and a leakage current of 4. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design. It is designed for high reliability and has a C failure rate.
AVX CWR19DH686KCGA\TR technical specifications.
| Capacitance | 68uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 4uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19DH686KCGA\TR to view detailed technical specifications.
No datasheet is available for this part.