This 35x48 aluminum cylindrical can motor run capacitor has a capacitance of 7uF with a tolerance of 5%. It is rated for 500VAC and features a polypropylene dielectric. The capacitor operates within a temperature range of -25 to 85 degrees Celsius. It is constructed with a single Faston termination style.
Kemet C878DF44700AA0J technical specifications.
| Capacitance | 7uF |
| Voltage | 500VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Single Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 35 X 48mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C878DF44700AA0J to view detailed technical specifications.
No datasheet is available for this part.