The Kemet R46KR433052M2KP is a film capacitor with a capacitance of 3.3uF and a working voltage of 560VDC. It has a tolerance of 10% and is suitable for interference suppression applications. The capacitor is constructed in a plastic rectangular can and has a radial termination style. It is designed for through-hole mounting and has a maximum operating temperature of 110°C.
Kemet R46KR433052M2KP technical specifications.
| Capacitance | 3.3uF |
| Voltage | 560VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 560VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 18 X 33mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R46KR433052M2KP to view detailed technical specifications.
No datasheet is available for this part.