Panasonic CGR26650A technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 3.6V |
| Capacity | 2.65Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Memory Effect | No |
| Product Weight | 90g |
| Nominal Voltage | 3.6V |
| Nominal Capacity (Minimum) | 2,500mAh |
| Nominal Capacity (Typical) | 2,650mAh |
| Diameter | Max. 26.5mm |
| Height | Max. 65.4mm |
| Approx. Weight | 90g |
| Charge Current (Maximum) | 2500mA |
| Charge Cut-off Current | 250mA |
| Discharge Current (Test Condition) | 500mA |
| Discharge Cut-off Voltage | 3.0V |
| Test Temperature | 25deg.C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic CGR26650A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.