This 180pF ceramic chip capacitor has a rated voltage of 100VDC and a tolerance of 10%. It features a X7R dielectric and is constructed with a flat, ceramic chip case. The capacitor is designed for surface mount applications and has a height of 0.5mm. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Thin Film CGLC0402B101A181K-T10 technical specifications.
| Capacitance | 180pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CGLC0402B101A181K-T10 to view detailed technical specifications.
No datasheet is available for this part.