SOT-89 Small Outline Transistor, 4-Pin, Surface Mount, TO-243AA
QM35825 Ultra-Wideband (UWB) Low-Power System-on-Chip (SoC)
UJ3C065030B3 - 650V, 30mΩ SiC Cascode FET in D2PAK-3L Package
28 Gb/s Differential Modulator Driver
RF Amp Single AGC Amp 1GHz 20-Pin QFN EP T/R
Linear General Purpose Amplifier
RF Power Amp, SOT-89, 2.7GHz, 17.5dB Gain, 1-Ch
8-Pin SOIC Lead-Frame SMT RF Amplifier
6-Pin MW Lead-Frame SMT Dual JFET
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, MO-203, SOT-363, SMT, 6 PIN
Passive Frequency Multiplier Die, x2, 19-19.25MHz, Surface Mount
Passive Frequency Multiplier Die, x2, 38-38.5 MHz, Surface Mount
17-Pin SP3T RF Switch, 60000-90000 MHz, 20V Isolation, Surface Mount Die
4-Pin SOT-89 Lead-Frame SMT RF Amplifier
21-Pin SP4T RF Switch Die
RF Amp Single LNA 4GHz 5V 5-Pin SOT T/R
Qorvo TGA4510 Die Chip Surface Mount Driver Amplifier
Trans JFET pHEMT 16-Pin QFN T/R
Trans JFET pHEMT 16-Pin QFN
Trans JFET 5A GaN 5-Pin Die