PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 11, pitch 5.08 mm,connection method Screw connection with tension sleeve, color black, contact surface Tin
Plug component Nominal current 12 A Rated voltage (III/2) 320 V Number of positions 22 Pitch 5 mm Connection method Screw connection Color black Contact surface Tin