TE Connectivity CES-4-T1 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Material | PO, Polyolefin, Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Spool |
| Wire/Cable Diameter | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-4-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.