Fujitsu CELSIUS W410 technical specifications.
| Processor Type | Intel |
| Processor Family | Core|Pentium |
| Operating Systems | Win 7 Home Basic(EM)|Win 7 Home Premium|Win 7 Pro |
| Processor Number | i3-2120|G850 |
| Processor Cores | Core i3 |
| Processor Speed | 2.9G|3.3GHz |
| Chipset Type | Intel Q67 |
| System Memory Type | DDR3 |
| System Memory Socket Type | DIMM |
| System Memory Maximum Size | 32GB |
| Display Card Type | Intel HD|Intel HD Graphics 2000 |
| Storage Drive Form Factor | 2.5in|3.5in |
| Storage Drive Type | HDD|SSD |
| Storage Drive Maximum Capacity | 2000GB |
| Storage Drive Interface Type | SATA |
| Audio Codec | Conexant CX20642 |
Download the complete datasheet for Fujitsu CELSIUS W410 to view detailed technical specifications.
No datasheet is available for this part.