Fujitsu CELSIUS C620 technical specifications.
| Processor Type | Intel |
| Processor Family | Core|Xeon|vPro |
| Operating Systems | Linux|Win 7 Pro|Win 8|Win 8 Pro|Win Server 2008 R2|Win Server 2012|Win XP |
| Processor Number | i3-3220|E3-1280v2|E3-1275v2|E3-1270v2|E3-1245v2|E3-1240v2|E3-1230v2|E3-1225v2|E3-1220v2 |
| Processor Cores | Core i3 |
| Processor Speed | 3.1G|3.2G|3.3G|3.4G|3.5G|3.6GHz |
| Chipset Type | Intel C216 |
| System Memory Type | DDR3 |
| System Memory Socket Type | DIMM |
| System Memory Maximum Size | 32GB |
| Storage Drive Form Factor | 2.5in|3.5in |
| Storage Drive Type | HDD|SSD |
| Storage Drive Maximum Capacity | 128G|256G|300G|450G|500G|512G|600G|1000G|2000G|3000G|4000GB |
| Storage Drive Interface Type | SATA|SAS |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu CELSIUS C620 to view detailed technical specifications.
No datasheet is available for this part.