This 4-output regulated AC/DC power supply from Integrated Power Designs features a maximum output power of 225W with an efficiency of 80%. The supply has a minimum isolation voltage of 5656VDC and operates within a temperature range of 0°C to 70°C. The power supply is available with output voltages of 5V, 3.3V, 15V, and -15V, with maximum output currents of 25A, 8A, 2A, and 2A, respectively. The supply is configured with a fixed output type and has a pin count of 29.
Integrated Power Designs CE-225-4003 technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|15|-15V |
| Maximum Output Current | 25|8|2|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 225W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|0.5%|2%|2% |
| Ripple & Noise | 1%|1%|1%|1% |
| Pin Count | 29 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Power Designs CE-225-4003 to view detailed technical specifications.
No datasheet is available for this part.